
Surface mount RF transformer with a 1:1.41 turns ratio, featuring 6 solder terminals. Operates across a frequency range of 800MHz to 1GHz, with a nominal impedance of 100 Ohms. Exhibits a maximum insertion loss of 1dB and a return loss of 9.5dB. Housed in a 1206 (3216 metric) case, this component is supplied on tape and reel for automated assembly.
Johanson 0900BL18B100E technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Frequency | 900MHz |
| Impedance | 100R |
| Insertion Loss | 1dB |
| Max Frequency | 1GHz |
| Min Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Return Loss | 9.5dB |
| Series | 0900 |
| Termination | SMD/SMT |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Johanson 0900BL18B100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
