Johanson 0900BL18B200E technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.85 |
| Terminal Pitch (mm) | 1 |
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:2 |
| Maximum Insertion Loss | 1dB |
| Operating Frequency | 0.8GHz to 1GHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6J5X1 |
| EU RoHS | Yes |
| HTS Code | 8504314035 |
| Schedule B | 8504314035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 0900BL18B200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.