
Surface mount RF transformer operating at 915MHz with 50 Ohm impedance. Features 10 terminal pads and an insertion loss of 2dB. Housed in an 0805 (2012 metric) case, this component is designed for surface mount technology. It operates within a temperature range of -40°C to 85°C and is supplied on tape and reel in quantities of 4000.
Johanson 0900PC15J0013E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 915MHz |
| Impedance | 50R |
| Insertion Loss | 2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.000194oz |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 0900PC15J0013E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.