Johanson 0910CF15A0100E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 960MHz |
| Impedance | 50R |
| Insertion Loss | 1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Return Loss | 20dB |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Johanson 0910CF15A0100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.