
Surface mount RF transformer operating at 915MHz. Features 50 Ohm impedance and 2dB insertion loss. Encased in an 0805 (2012 metric) package, this component is RoHS compliant and supplied on tape and reel. Designed for operation between -40°C and 85°C.
Johanson 0915BM15A0001E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 915MHz |
| Impedance | 50R |
| Insertion Loss | 2dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Johanson 0915BM15A0001E to view detailed technical specifications.
No datasheet is available for this part.
