Johanson 100A11W153JV4U technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Width | 1.02 |
| Length | 1.4 |
| Number of Functions | 2 |
| Number of Elements | 1 |
| Manufacturer Series | A11 |
| Capacitance | 0.015 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 100A11W153JV4U to view detailed technical specifications.
No datasheet is available for this part.