Johanson 100R05W102KV4T technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Dielectric | X7R |
| Height | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 100R05W102KV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.