Johanson 100R07Y224ZV4T technical specifications.
| Capacitance | 220nF |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | Y5V |
| Length | 1.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 100R07Y224ZV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.