The Johanson 100R14X106MV4T is a 10uF ceramic capacitor with a 0603 package, X5R dielectric, and a 10V DC rated voltage. It operates within a temperature range of -55°C to 85°C and has a tolerance of 20%. This capacitor is available in quantities of 4000 per reel.
Johanson 100R14X106MV4T technical specifications.
| Capacitance | 10uF |
| Package/Case | 0603 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 100R14X106MV4T to view detailed technical specifications.
No datasheet is available for this part.