Johanson 100R18X226KV4E technical specifications.
| Capacitance | 22uF |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X5R |
| Length | 3.17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 100R18X226KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.