This 4-element ceramic capacitor array features a capacitance of 47pF and a working voltage of 100VDC. The capacitors have a tolerance of 5% and are constructed from C0G dielectric material. The array is packaged in a 0612 case and is designed for surface mount applications. The operating temperature range is -55°C to 125°C.
Johanson 101A18N470JV4E technical specifications.
| Capacitance | 47pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Array |
| Package/Case | 0612 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 101A18N470JV4E to view detailed technical specifications.
No datasheet is available for this part.