Johanson 101A18W472MV4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Manufacturer Series | A18 |
| Capacitance | 0.0047 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 101A18W472MV4E to view detailed technical specifications.
No datasheet is available for this part.