This 4-element ceramic capacitor array from Johanson features 820pF capacitance, 100VDC voltage rating, and 10% tolerance. Constructed with ceramic material and a flat construction, it is available in a 0612 package with pad termination. Operating temperatures range from -55°C to 125°C, making it suitable for surface mount applications.
Johanson 101A18W821KV4E technical specifications.
| Capacitance | 820pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Package/Case | 0612 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 101A18W821KV4E to view detailed technical specifications.
No datasheet is available for this part.