Johanson 101P08W105KJ4U technical specifications.
| Mounting | Surface Mount |
| Termination Style | J Lead |
| Package/Case | 1 Stacked |
| Product Length (mm) | 7.11(Max) |
| Product Depth (mm) | 6.86(Max) |
| Product Height (mm) | 2.41(Max) |
| Number of Terminals | 6 |
| Size (mm) | 7.11 X 6.86 X 2.41 |
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 29454 |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Johanson 101P08W105KJ4U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.