This Johanson 101R14C300GV4T is a 30pF ceramic chip capacitor with a 100VDC rating and 2% tolerance. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is suitable for use in high-frequency applications and has a high Q value.
Johanson 101R14C300GV4T technical specifications.
| Capacitance | 30pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | High Frequency|High Q |
| Height | 0.76mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 101R14C300GV4T to view detailed technical specifications.
No datasheet is available for this part.