Johanson 101R15N101FV4T technical specifications.
| Capacitance | 100pF |
| Package/Case | 0805 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101R15N101FV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.