Johanson 101R15N1R2CV4R technical specifications.
| Capacitance | 1.2pF |
| Package/Case | 0805 |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101R15N1R2CV4R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.