The Johanson 101R15N220JV4E is a 22nF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is part of the R15 series. The capacitor is a multilayer ceramic type with a package size of 0805 and a height of 1.27mm. It is suitable for surface mount technology (SMT) applications.
Johanson 101R15N220JV4E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | R15 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MLC(SMT) |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 101R15N220JV4E to view detailed technical specifications.
No datasheet is available for this part.