The Johanson 101R15N271JV6 is a multilayer ceramic capacitor with a capacitance of 0.00027uF and a DC rated voltage of 100V. It has a series designation of MLC(SMT) and is manufactured by Johanson. The capacitor has a width of 1.27mm and a length of 2.03mm, with a height of 1.27mm. The operating temperature range is from -55 to 125 degrees Celsius.
Johanson 101R15N271JV6 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | R15 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | MLC(SMT) |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 101R15N271JV6 to view detailed technical specifications.
No datasheet is available for this part.