Johanson 101R15W122JV4T technical specifications.
| Capacitance | 1.2nF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101R15W122JV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.