Johanson 101R18W104MV4E technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.57mm |
| Dielectric | X7R |
| Height | 1.27mm |
| Length | 3.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | R18 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101R18W104MV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.