The Johanson 101X18W104MV4 is a 100nF ceramic capacitor with a 100V voltage rating and 20% tolerance. It is packaged in a 1206 case and designed for surface mount applications. The component operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Johanson 101X18W104MV4 technical specifications.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Length | 0.124inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Thickness | 0.05inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101X18W104MV4 to view detailed technical specifications.
No datasheet is available for this part.