Johanson 101X41W334MV4E technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Height | 1.778mm |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Termination | SMD/SMT |
| Thickness | 0.07inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.489mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101X41W334MV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.