Johanson 101X41W334MV4E+AQ technical specifications.
| Capacitance | 0.33uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Package/Case | 1210 |
| Suppression Class | X2Y |
| Maximum Dissipation Factor | 2.5% |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 10GOhm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 101X41W334MV4E+AQ to view detailed technical specifications.
No datasheet is available for this part.