Johanson 101X43W474MF4E technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 2.286mm |
| Lead Free | Lead Free |
| Length | 0.174inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | X2Y® Polyterm® |
| Termination | SMD/SMT |
| Thickness | 0.09inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 101X43W474MF4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.