This Johanson 2.2nF ceramic capacitor features a 1kV DC rated voltage and operates over a temperature range of -55°C to 125°C. It has a tolerance of 10% and is available in a 0805 package type. The capacitor is RoHS compliant and is supplied in tape and reel packaging with 3000 pieces per reel.
Johanson 102R15W222KV4E technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R15 High Voltage |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102R15W222KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.