Johanson 102R18N101KV4E-RC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.57 |
| Length | 3.17 |
| Manufacturer Series | R18(1KV,NP0) |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | R18(1KV,NP0) |
| Height | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 102R18N101KV4E-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.