
The Johanson 102R29N222KV4E is a 2.2nF ceramic capacitor with a tolerance of 10% and a DC rated voltage of 1kV. It features a C0G dielectric and is packaged in a 1808 case. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in quantities of 2000 and is packaged on tape and reel. The component is RoHS compliant.
Johanson 102R29N222KV4E technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | C0G |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | R29 High Voltage |
| Tolerance | 10% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102R29N222KV4E to view detailed technical specifications.
No datasheet is available for this part.
