Johanson 102R29W183KV4E technical specifications.
| Capacitance | 18nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2.03mm |
| Dielectric | X7R |
| Height | 2.16mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.085inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 2.03mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102R29W183KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.