The Johanson 102S41N101KV4E is a 100pF ceramic capacitor with a 10% tolerance, packaged in a 1210 case. It features a C0G dielectric and operates over a temperature range of -55°C to 125°C. This component is RoHS compliant and available in quantities of 2000 per reel.
Johanson 102S41N101KV4E technical specifications.
| Capacitance | 100pF |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | C0G |
| Length | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S41 High Voltage |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S41N101KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.