
The Johanson 102S41N102JV4E is a 1nF multilayer ceramic capacitor with a C0G dielectric, rated for 1kV DC voltage and 5% tolerance. It has a 1210 package type and is terminated for surface mount. The capacitor operates over a temperature range of -55°C to 125°C and is available in tape and reel packaging in quantities of 2000. The device is compliant with RoHS regulations.
Johanson 102S41N102JV4E technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3224 |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | C0G |
| Height | 2.03mm |
| Length | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S41 High Voltage |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S41N102JV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.