The 102S41N680JV4E is a 68pF multilayer ceramic capacitor from Johanson with a tolerance of 5%. It features a 1210 package and is RoHS compliant. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with 2000 units per package.
Johanson 102S41N680JV4E technical specifications.
| Capacitance | 68pF |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | C0G |
| Length | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S41 High Voltage |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S41N680JV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.