Johanson 102S41W102KV4E technical specifications.
| Capacitance | 1nF |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | X7R |
| Length | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S41 High Voltage |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S41W102KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.