The Johanson 102S41W222KV4E is a ceramic capacitor with a capacitance of 2.2nF and a tolerance of 10%. It features a 1210 package, a flat construction, and a surface mount configuration. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in quantities of 2000 and packaged in tape and reel.
Johanson 102S41W222KV4E technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.41mm |
| Dielectric | X7R |
| Length | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S41 High Voltage |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S41W222KV4E to view detailed technical specifications.
No datasheet is available for this part.
