The Johanson 102S41W223KV4E is a 22nF ceramic capacitor with 10% tolerance, packaged in a 1210 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in quantities of 2000 per reel. It is a multilayer ceramic capacitor with a dielectric of X7R. The physical dimensions are 3.18mm in length and 2.41mm in depth.
Johanson 102S41W223KV4E technical specifications.
| Capacitance | 22nF |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | X7R |
| Length | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S41 High Voltage |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S41W223KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.