Johanson's 102S41W472KV4E is a multilayer ceramic capacitor with a capacitance of 4.7nF and a tolerance of 10%. It has a package type of 1210 and is RoHS compliant. The capacitor operates within a temperature range of -55°C to 125°C and is available in quantities of 2000 per reel. The capacitor has a dielectric of X7R and a package depth and length of 2.41mm and 3.18mm, respectively.
Johanson 102S41W472KV4E technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 1210 |
| Depth | 2.41mm |
| Dielectric | X7R |
| Length | 3.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S41 High Voltage |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 102S41W472KV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.