Johanson 102S43W122KV4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.17 |
| Length | 4.5 |
| Capacitance | 0.0012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | HIGH-VOLT(SMT) |
| Height | 2.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 102S43W122KV4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.