This Johanson 102S49W102KV4E ceramic chip capacitor features a capacitance of 0.001uF and a voltage rating of 1000VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is rated for operation from -55 to 125 degrees Celsius.
Johanson 102S49W102KV4E technical specifications.
| Capacitance | 0.001uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | Polyterm® |
| Height | 3.56(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 102S49W102KV4E to view detailed technical specifications.
No datasheet is available for this part.