Johanson 1350BL15B0075 technical specifications.
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:1.22 |
| Mounting | Surface Mount |
| Lead Style | Solder |
| Number of Terminals | 6 |
| Maximum Insertion Loss | 1.4dB |
| Operating Frequency | 400MHz to 2300MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 1350BL15B0075 to view detailed technical specifications.
No datasheet is available for this part.