Johanson 1600BL15B050 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | 1600BL15B050 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 1600BL15B050 to view detailed technical specifications.
No datasheet is available for this part.