The Johanson 160A11W821JV4U is a 2-element ceramic capacitor array with a capacitance of 820pF and a voltage rating of 16VDC. It has a tolerance of 5% and is constructed from ceramic material with an X7R dielectric. The array is packaged in a 0405 surface mount package with a pad termination style and a flat construction. It operates over a temperature range of -55°C to 125°C.
Johanson 160A11W821JV4U technical specifications.
| Capacitance | 820pF |
| Voltage | 16VDC |
| Tolerance | 5% |
| DC Rated Voltage | 16VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Package/Case | 0405 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 2 |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 160A11W821JV4U to view detailed technical specifications.
No datasheet is available for this part.