Johanson 160A18W393JV4U technical specifications.
| Capacitance | 0.039uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| DC Rated Voltage | 16VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Package/Case | 0612 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 160A18W393JV4U to view detailed technical specifications.
No datasheet is available for this part.