Johanson 160R07W123MV4T technical specifications.
| Capacitance | 12nF |
| Package/Case | 0402 |
| Depth | 0.51mm |
| Dielectric | X7R |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 160R07W123MV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.