Johanson 160R07W473MV4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.51 |
| Length | 1.02 |
| Manufacturer Series | MLC(SMT) |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | MLC(SMT) |
| Height | 0.64 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 160R07W473MV4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.