Johanson 160R14Y225ZV4T technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0603 |
| Dielectric | Y5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Johanson 160R14Y225ZV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.