The Johanson 220nF 20% X7R ceramic capacitor is a multilayer ceramic (MLCC) component with a capacitance of 220nF and a tolerance of 20%. It features a dielectric of X7R and is packaged in an 0805 case. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in tape and reel packaging.
Johanson 160R15W224MV4E technical specifications.
| Capacitance | 220nF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | X7R |
| Length | 2.03mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 160R15W224MV4E to view detailed technical specifications.
No datasheet is available for this part.