Johanson 160R15Y225ZV4E technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0805 |
| Depth | 1.27mm |
| Dielectric | Y5V |
| Length | 2.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Johanson 160R15Y225ZV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.