Johanson 160R15Y334ZV4T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | R15(Y5V,16V) |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | R15 (Y5V,16V) |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Johanson 160R15Y334ZV4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.