Johanson 160S43X226MV4E technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.17mm |
| Dielectric | X5R |
| Height | 2.16mm |
| Length | 4.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANCERAM® |
| Termination | SMD/SMT |
| Thickness | 0.14inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.17mm |
| RoHS | Compliant |
Download the complete datasheet for Johanson 160S43X226MV4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.