This Johanson ceramic capacitor features a capacitance of 0.33uF and a working voltage of 16VDC. The X7R dielectric provides a tolerance of 20% and a DC rated voltage of 16V. The capacitor is constructed as a flat, surface mount device with a 1206 package and is rated for operation up to 125°C. It meets the minimum insulation resistance requirement of 10G.
Johanson 160X18W334MV4E technical specifications.
| Capacitance | 0.33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Dielectric | X7R |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| Minimum Insulation Resistance | 10GOhm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Johanson 160X18W334MV4E to view detailed technical specifications.
No datasheet is available for this part.